
RR02J75KTB | |
|---|---|
DigiKey Part Number | A138360CT-ND - Cut Tape (CT) A138360TB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | RR02J75KTB |
Description | RES 75K OHM 5% 2W AXIAL |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 75 kOhms ±5% 2W Through Hole Resistor Axial Flame Retardant Coating, Pulse Withstanding, Safety Metal Film |
Datasheet | Datasheet |
EDA/CAD Models | RR02J75KTB Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Cut Tape (CT) Tape & Box (TB) | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Flame Retardant Coating, Pulse Withstanding, Safety | |
Temperature Coefficient | ±300ppm/°C | |
Operating Temperature | -55°C ~ 235°C | |
Package / Case | ||
Supplier Device Package | Axial | |
Size / Dimension | 0.138" Dia x 0.354" L (3.50mm x 9.00mm) | |
Height - Seated (Max) | - | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹23.30000 | ₹23.30 |
| 10 | ₹14.63000 | ₹146.30 |
| 25 | ₹12.33800 | ₹308.45 |
| 50 | ₹10.90280 | ₹545.14 |
| 100 | ₹9.68200 | ₹968.20 |
| 250 | ₹8.32712 | ₹2,081.78 |
| 500 | ₹7.48098 | ₹3,740.49 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | ₹6.75971 | ₹6,759.71 |
| 2,000 | ₹6.14795 | ₹12,295.90 |
| 3,000 | ₹5.83313 | ₹17,499.39 |
| 5,000 | ₹5.47710 | ₹27,385.50 |
| 7,000 | ₹5.26488 | ₹36,854.16 |
| 10,000 | ₹5.05758 | ₹50,575.80 |