220 Ohms ±5% 3W Through Hole Resistor Axial Flame Retardant Coating, Pulse Withstanding, Safety Metal Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RR03J220RTB

DigiKey Part Number
A138419CT-ND - Cut Tape (CT)
A138419TB-ND - Tape & Box (TB)
Manufacturer
Manufacturer Product Number
RR03J220RTB
Description
RES 220 OHM 5% 3W AXIAL
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
220 Ohms ±5% 3W Through Hole Resistor Axial Flame Retardant Coating, Pulse Withstanding, Safety Metal Film
Datasheet
 Datasheet
EDA/CAD Models
RR03J220RTB Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Cut Tape (CT)
Tape & Box (TB)
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Flame Retardant Coating, Pulse Withstanding, Safety
Temperature Coefficient
±300ppm/°C
Operating Temperature
-55°C ~ 235°C
Package / Case
Supplier Device Package
Axial
Size / Dimension
0.197" Dia x 0.591" L (5.00mm x 15.00mm)
Height - Seated (Max)
-
Number of Terminations
2
Failure Rate
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 43,688
Check for Additional Incoming Stock
All prices are in INR
Cut Tape (CT)
QuantityUnit PriceExt Price
1₹29.82000₹29.82
10₹18.91700₹189.17
25₹15.95360₹398.84
50₹14.12700₹706.35
100₹12.56150₹1,256.15
250₹10.83568₹2,708.92
500₹9.75844₹4,879.22
Tape & Box (TB)
QuantityUnit PriceExt Price
1,000₹8.84242₹8,842.42
2,000₹8.06339₹16,126.78
3,000₹7.66300₹22,989.00
5,000₹7.20999₹36,049.95
7,000₹6.93996₹48,579.72
10,000₹6.67622₹66,762.20
Manufacturers Standard Package