
RR03J3K0TB | |
|---|---|
DigiKey Part Number | A138451CT-ND - Cut Tape (CT) A138451TB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | RR03J3K0TB |
Description | RES 3K OHM 5% 3W AXIAL |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 3 kOhms ±5% 3W Through Hole Resistor Axial Flame Retardant Coating, Pulse Withstanding, Safety Metal Film |
Datasheet | Datasheet |
EDA/CAD Models | RR03J3K0TB Models |
Category | Features Flame Retardant Coating, Pulse Withstanding, Safety |
Mfr | Temperature Coefficient ±300ppm/°C |
Series | Operating Temperature -55°C ~ 235°C |
Packaging Cut Tape (CT) Tape & Box (TB) | Package / Case |
Part Status Active | Supplier Device Package Axial |
Resistance | Size / Dimension 0.197" Dia x 0.591" L (5.00mm x 15.00mm) |
Tolerance | Number of Terminations 2 |
Power (Watts) | Base Product Number |
Composition |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹29.82000 | ₹29.82 |
| 10 | ₹18.91700 | ₹189.17 |
| 25 | ₹15.95360 | ₹398.84 |
| 50 | ₹14.12700 | ₹706.35 |
| 100 | ₹12.56150 | ₹1,256.15 |
| 250 | ₹10.83568 | ₹2,708.92 |
| 500 | ₹9.75844 | ₹4,879.22 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | ₹8.84242 | ₹8,842.42 |
| 2,000 | ₹8.06339 | ₹16,126.78 |
| 3,000 | ₹7.66300 | ₹22,989.00 |
| 5,000 | ₹7.20999 | ₹36,049.95 |
| 7,000 | ₹6.93996 | ₹48,579.72 |
| 10,000 | ₹6.67622 | ₹66,762.20 |