
RR03J820KTB | |
|---|---|
DigiKey Part Number | A138494CT-ND - Cut Tape (CT) A138494TB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | RR03J820KTB |
Description | RES 820K OHM 5% 3W AXIAL |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 820 kOhms ±5% 3W Through Hole Resistor Axial Flame Retardant Coating, Pulse Withstanding, Safety Metal Film |
Datasheet | Datasheet |
EDA/CAD Models | RR03J820KTB Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Cut Tape (CT) Tape & Box (TB) | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Flame Retardant Coating, Pulse Withstanding, Safety | |
Temperature Coefficient | ±300ppm/°C | |
Operating Temperature | -55°C ~ 235°C | |
Package / Case | ||
Supplier Device Package | Axial | |
Size / Dimension | 0.197" Dia x 0.591" L (5.00mm x 15.00mm) | |
Height - Seated (Max) | - | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹29.82000 | ₹29.82 |
| 10 | ₹18.91700 | ₹189.17 |
| 25 | ₹15.95360 | ₹398.84 |
| 50 | ₹14.12700 | ₹706.35 |
| 100 | ₹12.56150 | ₹1,256.15 |
| 250 | ₹10.83568 | ₹2,708.92 |
| 500 | ₹9.75844 | ₹4,879.22 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | ₹8.84242 | ₹8,842.42 |
| 2,000 | ₹8.06339 | ₹16,126.78 |
| 3,000 | ₹7.66300 | ₹22,989.00 |
| 5,000 | ₹7.20999 | ₹36,049.95 |
| 7,000 | ₹6.93996 | ₹48,579.72 |
| 10,000 | ₹6.67622 | ₹66,762.20 |