
RT73F1E36K5BTH | |
|---|---|
DigiKey Part Number | 1712-RT73F1E36K5BTHTR-ND |
Manufacturer | |
Manufacturer Product Number | RT73F1E36K5BTH |
Description | RT 1E 0.125W 36K5 0.1% 25PPM 10K |
Manufacturer Standard Lead Time | 30 Weeks |
Customer Reference | |
Detailed Description | 36.5 kOhms ±0.1% 0.125W, 1/8W Chip Resistor 0402 (1005 Metric) Automotive AEC-Q200, Moisture Resistant Thick Film |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bag | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200, Moisture Resistant | |
Temperature Coefficient | 25ppm/°C | |
Operating Temperature | -55°C ~ 150°C | |
Package / Case | 0402 (1005 Metric) | |
Supplier Device Package | ||
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
Height - Seated (Max) | 0.016" (0.40mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10,000 | ₹9.50674 | ₹95,067.40 |