
2141868-2 | |
|---|---|
DigiKey Part Number | 1734-2141868-2TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 2141868-2 |
Description | TAB 1.2X0.6,SWS; 0,08-0,15SQMM |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | Tab Contact Tin 24-26 AWG Crimp Stamped |
Datasheet | Datasheet |
EDA/CAD Models | 2141868-2 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity Deutsch Connectors | |
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Type | Stamped | |
Pin or Socket | Tab | |
Contact Termination | Crimp | |
Wire Gauge | 24-26 AWG | |
Contact Finish | Tin | |
Contact Finish Thickness | 31.5µin (0.80µm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 28,000 | ₹110.08062 | ₹30,82,257.36 |