
RU73X1E1K0LTDF | |
|---|---|
DigiKey Part Number | 1712-RU73X1E1K0LTDFTR-ND - Tape & Reel (TR) 1712-RU73X1E1K0LTDFCT-ND - Cut Tape (CT) 1712-RU73X1E1K0LTDFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RU73X1E1K0LTDF |
Description | RES 1 KOHM 0.01% 1/16W 0402 |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 1 kOhms ±0.01% 0.063W, 1/16W Chip Resistor 0402 (1005 Metric) Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | RU73X1E1K0LTDF Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | - | |
Temperature Coefficient | ±2ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0402 (1005 Metric) | |
Supplier Device Package | ||
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
Height - Seated (Max) | 0.014" (0.35mm) | |
Number of Terminations | 2 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹523.71000 | ₹523.71 |
| 10 | ₹433.31500 | ₹4,333.15 |
| 25 | ₹403.04800 | ₹10,076.20 |
| 50 | ₹382.45400 | ₹19,122.70 |
| 100 | ₹363.82610 | ₹36,382.61 |
| 250 | ₹342.11936 | ₹85,529.84 |
| 500 | ₹327.77616 | ₹1,63,888.08 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | ₹315.09262 | ₹3,15,092.62 |
| 2,000 | ₹303.93499 | ₹6,07,869.98 |
| 3,000 | ₹298.06319 | ₹8,94,189.57 |