
SBCHE1168RJ | |
|---|---|
DigiKey Part Number | A105561-ND |
Manufacturer | |
Manufacturer Product Number | SBCHE1168RJ |
Description | RES 68 OHM 5% 11W AXIAL |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | 68 Ohms ±5% 11W Through Hole Resistor Axial, Radial Formed Flame Proof, Safety Wirewound |
Datasheet | Datasheet |
EDA/CAD Models | SBCHE1168RJ Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Flame Proof, Safety | |
Temperature Coefficient | ±200ppm/°C | |
Operating Temperature | -55°C ~ 350°C | |
Package / Case | ||
Supplier Device Package | - | |
Size / Dimension | 0.394" x 0.354" Rectangular x 1.969" L (10.00mm x 9.00mm x 50.00mm) | |
Height - Seated (Max) | - | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹204.08000 | ₹204.08 |
| 10 | ₹135.02700 | ₹1,350.27 |
| 25 | ₹116.40800 | ₹2,910.20 |
| 50 | ₹104.75980 | ₹5,237.99 |
| 100 | ₹94.83540 | ₹9,483.54 |
| 300 | ₹82.06580 | ₹24,619.74 |
| 500 | ₹77.15988 | ₹38,579.94 |
| 1,000 | ₹71.38048 | ₹71,380.48 |
| 5,000 | ₹61.09666 | ₹3,05,483.30 |