
SBCHE153R3K | |
|---|---|
DigiKey Part Number | A131201-ND |
Manufacturer | |
Manufacturer Product Number | SBCHE153R3K |
Description | RES 3.3 OHM 10% 17W AXIAL |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | 3.3 Ohms ±10% 17W Through Hole Resistor Axial, Radial Formed Flame Proof, Safety Wirewound |
Datasheet | Datasheet |
EDA/CAD Models | SBCHE153R3K Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Flame Proof, Safety | |
Temperature Coefficient | ±400ppm/°C | |
Operating Temperature | -55°C ~ 350°C | |
Package / Case | ||
Supplier Device Package | - | |
Size / Dimension | 0.394" x 0.354" Rectangular x 2.953" L (10.00mm x 9.00mm x 75.00mm) | |
Height - Seated (Max) | - | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹268.38000 | ₹268.38 |
| 10 | ₹179.19700 | ₹1,791.97 |
| 25 | ₹155.09880 | ₹3,877.47 |
| 50 | ₹139.96540 | ₹6,998.27 |
| 100 | ₹127.10570 | ₹12,710.57 |