
SBCHE615KJ | |
|---|---|
DigiKey Part Number | A131219-ND |
Manufacturer | |
Manufacturer Product Number | SBCHE615KJ |
Description | RES 15K OHM 5% 7W AXIAL |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | 15 kOhms ±5% 7W Through Hole Resistor Axial, Radial Formed Flame Proof, Safety Wirewound |
Datasheet | Datasheet |
EDA/CAD Models | SBCHE615KJ Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Flame Proof, Safety | |
Temperature Coefficient | ±200ppm/°C | |
Operating Temperature | -55°C ~ 350°C | |
Package / Case | ||
Supplier Device Package | - | |
Size / Dimension | 0.315" x 0.276" Rectangular x 1.496" L (8.00mm x 7.00mm x 38.00mm) | |
Height - Seated (Max) | - | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹196.62000 | ₹196.62 |
| 10 | ₹130.46000 | ₹1,304.60 |
| 25 | ₹112.45680 | ₹2,811.42 |
| 50 | ₹101.14400 | ₹5,057.20 |
| 100 | ₹91.53660 | ₹9,153.66 |
| 300 | ₹79.16773 | ₹23,750.32 |
| 500 | ₹74.41462 | ₹37,207.31 |
| 1,000 | ₹68.81600 | ₹68,816.00 |
| 5,000 | ₹58.85292 | ₹2,94,264.60 |