SBCCGS38 SERIES
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SBCHE6180RJ

DigiKey Part Number
A131221-ND
Manufacturer
Manufacturer Product Number
SBCHE6180RJ
Description
RES 180 OHM 5% 7W AXIAL
Manufacturer Standard Lead Time
26 Weeks
Customer Reference
Detailed Description
180 Ohms ±5% 7W Through Hole Resistor Axial, Radial Formed Flame Proof, Safety Wirewound
Datasheet
 Datasheet
EDA/CAD Models
SBCHE6180RJ Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Flame Proof, Safety
Temperature Coefficient
±200ppm/°C
Operating Temperature
-55°C ~ 350°C
Package / Case
Supplier Device Package
-
Size / Dimension
0.315" x 0.276" Rectangular x 1.496" L (8.00mm x 7.00mm x 38.00mm)
Height - Seated (Max)
-
Number of Terminations
2
Failure Rate
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 778
Check for Additional Incoming Stock
All prices are in INR
Bulk
QuantityUnit PriceExt Price
1₹132.22000₹132.22
10₹87.23100₹872.31
25₹74.89640₹1,872.41
50₹67.17620₹3,358.81
100₹60.59170₹6,059.17
300₹52.12587₹15,637.76
500₹48.87266₹24,436.33
1,000₹45.03821₹45,038.21
5,000₹38.21641₹1,91,082.05
Manufacturers Standard Package