
SMA-A0102FTDL10K | |
|---|---|
DigiKey Part Number | A127028TR-ND - Tape & Reel (TR) A127028CT-ND - Cut Tape (CT) A127028DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SMA-A0102FTDL10K |
Description | RES 10K OHM 1% 0.3W MELF 0102 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 10 kOhms ±1% 0.3W Chip Resistor MELF, 0102 Automotive AEC-Q200 Metal Film |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200 | |
Temperature Coefficient | ±50ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | MELF, 0102 | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.043" Dia x 0.087" L (1.10mm x 2.20mm) | |
Height - Seated (Max) | - | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹41.00000 | ₹41.00 |
| 10 | ₹26.18500 | ₹261.85 |
| 25 | ₹22.21560 | ₹555.39 |
| 50 | ₹19.69960 | ₹984.98 |
| 100 | ₹17.56560 | ₹1,756.56 |
| 250 | ₹15.21912 | ₹3,804.78 |
| 500 | ₹13.74866 | ₹6,874.33 |
| 1,000 | ₹12.49997 | ₹12,499.97 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | ₹10.89282 | ₹32,678.46 |
| 6,000 | ₹10.07310 | ₹60,438.60 |
| 9,000 | ₹9.65190 | ₹86,867.10 |
| 15,000 | ₹9.17547 | ₹1,37,632.05 |
| 21,000 | ₹8.89159 | ₹1,86,723.39 |
| 30,000 | ₹8.61424 | ₹2,58,427.20 |