10 Ohms ±1% 0.3W Chip Resistor MELF, 0102 Automotive AEC-Q200 Metal Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SMA-A0102FTDL10R

DigiKey Part Number
A126992TR-ND - Tape & Reel (TR)
A126992CT-ND - Cut Tape (CT)
A126992DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SMA-A0102FTDL10R
Description
RES 10 OHM 1% 0.3W MELF 0102
Customer Reference
Detailed Description
10 Ohms ±1% 0.3W Chip Resistor MELF, 0102 Automotive AEC-Q200 Metal Film
Datasheet
 Datasheet
EDA/CAD Models
SMA-A0102FTDL10R Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Not For New Designs
Resistance
Tolerance
Power (Watts)
Composition
Features
Automotive AEC-Q200
Temperature Coefficient
±50ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
MELF, 0102
Supplier Device Package
Ratings
-
Size / Dimension
0.043" Dia x 0.087" L (1.10mm x 2.20mm)
Height - Seated (Max)
-
Number of Terminations
2
Failure Rate
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 32,259
Check for Additional Incoming Stock
Not recommended for new design, minimums may apply View Substitutes
All prices are in INR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1₹41.00000₹41.00
10₹26.18500₹261.85
25₹22.21560₹555.39
50₹19.69960₹984.98
100₹17.56560₹1,756.56
250₹15.21912₹3,804.78
500₹13.74866₹6,874.33
1,000₹12.49997₹12,499.97
* All Digi-Reel orders will add a ₹452.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3,000₹10.89282₹32,678.46
6,000₹10.07310₹60,438.60
9,000₹9.65190₹86,867.10
15,000₹9.17547₹1,37,632.05
21,000₹8.89159₹1,86,723.39
30,000₹8.61424₹2,58,427.20
Manufacturers Standard Package