
SMA-A0102FTDL56K | |
|---|---|
DigiKey Part Number | A127037TR-ND - Tape & Reel (TR) A127037CT-ND - Cut Tape (CT) A127037DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SMA-A0102FTDL56K |
Description | RES 56K OHM 1% 0.3W MELF 0102 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 56 kOhms ±1% 0.3W Chip Resistor MELF, 0102 Automotive AEC-Q200 Metal Film |
Datasheet | Datasheet |
Category | Features Automotive AEC-Q200 |
Mfr | Temperature Coefficient ±50ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case MELF, 0102 |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.043" Dia x 0.087" L (1.10mm x 2.20mm) |
Tolerance | Number of Terminations 2 |
Power (Watts) | Base Product Number |
Composition |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹40.07000 | ₹40.07 |
| 10 | ₹25.71900 | ₹257.19 |
| 25 | ₹21.76840 | ₹544.21 |
| 50 | ₹19.30820 | ₹965.41 |
| 100 | ₹17.22080 | ₹1,722.08 |
| 250 | ₹14.91720 | ₹3,729.30 |
| 500 | ₹13.47842 | ₹6,739.21 |
| 1,000 | ₹12.25489 | ₹12,254.89 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | ₹10.67943 | ₹32,038.29 |