
SMA-A0204FTDX1K0 | |
|---|---|
DigiKey Part Number | 1712-SMA-A0204FTDX1K0TR-ND - Tape & Reel (TR) 1712-SMA-A0204FTDX1K0CT-ND - Cut Tape (CT) 1712-SMA-A0204FTDX1K0DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SMA-A0204FTDX1K0 |
Description | RES 1K OHM 1% 2/5W MELF 0204 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 1 kOhms ±1% 0.4W, 2/5W Chip Resistor MELF, 0204 Automotive AEC-Q200 Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | SMA-A0204FTDX1K0 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200 | |
Temperature Coefficient | ±50ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | MELF, 0204 | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.055" Dia x 0.138" L (1.40mm x 3.50mm) | |
Height - Seated (Max) | - | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹14.91000 | ₹14.91 |
| 10 | ₹9.13200 | ₹91.32 |
| 25 | ₹7.67840 | ₹191.96 |
| 50 | ₹6.76540 | ₹338.27 |
| 100 | ₹5.97320 | ₹597.32 |
| 250 | ₹5.11032 | ₹1,277.58 |
| 500 | ₹4.57170 | ₹2,285.85 |
| 1,000 | ₹4.11230 | ₹4,112.30 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | ₹3.52026 | ₹10,560.78 |
| 6,000 | ₹3.21818 | ₹19,309.08 |
| 9,000 | ₹3.06302 | ₹27,567.18 |
| 15,000 | ₹2.88734 | ₹43,310.10 |
| 21,000 | ₹2.78271 | ₹58,436.91 |
| 30,000 | ₹2.68043 | ₹80,412.90 |