100 kOhms ±0.1% 1W Chip Resistor MELF, 0207 Automotive AEC-Q200 Metal Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SMA-A0207BTNT100K

DigiKey Part Number
A127126TR-ND - Tape & Reel (TR)
A127126CT-ND - Cut Tape (CT)
A127126DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SMA-A0207BTNT100K
Description
RES 100K OHM 0.1% 1W MELF 0207
Customer Reference
Detailed Description
100 kOhms ±0.1% 1W Chip Resistor MELF, 0207 Automotive AEC-Q200 Metal Film
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Not For New Designs
Resistance
Tolerance
Power (Watts)
Composition
Features
Automotive AEC-Q200
Temperature Coefficient
±15ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
MELF, 0207
Supplier Device Package
Ratings
-
Size / Dimension
0.087" Dia x 0.232" L (2.20mm x 5.90mm)
Height - Seated (Max)
-
Number of Terminations
2
Failure Rate
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 18,220
Check for Additional Incoming Stock
Not recommended for new design, minimums may apply
All prices are in INR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1₹220.85000₹220.85
10₹146.76800₹1,467.68
25₹126.62120₹3,165.53
50₹114.04100₹5,702.05
100₹103.34330₹10,334.33
250₹91.61304₹22,903.26
500₹84.27370₹42,136.85
1,000₹78.03768₹78,037.68
* All Digi-Reel orders will add a ₹452.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2,000₹72.74099₹1,45,481.98
4,000₹68.24221₹2,72,968.84
6,000₹65.93189₹3,95,591.34
10,000₹63.31924₹6,33,192.40
14,000₹61.76282₹8,64,679.48
Manufacturers Standard Package