
SMA-A0207BTNT680R | |
|---|---|
DigiKey Part Number | A127100TR-ND - Tape & Reel (TR) A127100CT-ND - Cut Tape (CT) A127100DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SMA-A0207BTNT680R |
Description | RES 680 OHM 0.1% 1W MELF 0207 |
Customer Reference | |
Detailed Description | 680 Ohms ±0.1% 1W Chip Resistor MELF, 0207 Automotive AEC-Q200 Metal Film |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Not For New Designs | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200 | |
Temperature Coefficient | ±15ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | MELF, 0207 | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.087" Dia x 0.232" L (2.20mm x 5.90mm) | |
Height - Seated (Max) | - | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹216.19000 | ₹216.19 |
| 10 | ₹143.87900 | ₹1,438.79 |
| 25 | ₹124.16120 | ₹3,104.03 |
| 50 | ₹111.80460 | ₹5,590.23 |
| 100 | ₹101.32110 | ₹10,132.11 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,000 | ₹71.31432 | ₹1,42,628.64 |