
SMA-A0207FTDT33R | |
|---|---|
DigiKey Part Number | 1712-SMA-A0207FTDT33RTR-ND - Tape & Reel (TR) 1712-SMA-A0207FTDT33RCT-ND - Cut Tape (CT) 1712-SMA-A0207FTDT33RDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SMA-A0207FTDT33R |
Description | RES 33 OHM 1% 1W MELF 0207 |
Customer Reference | |
Detailed Description | 33 Ohms ±1% 1W Chip Resistor MELF, 0207 Automotive AEC-Q200 Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | SMA-A0207FTDT33R Models |
Category | Composition |
Mfr | Features Automotive AEC-Q200 |
Series | Temperature Coefficient ±50ppm/°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -55°C ~ 155°C |
Part Status Not For New Designs | Package / Case MELF, 0207 |
Resistance | Supplier Device Package |
Tolerance | Size / Dimension 0.087" Dia x 0.232" L (2.20mm x 5.90mm) |
Power (Watts) | Number of Terminations 2 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹31.68000 | ₹31.68 |
| 10 | ₹20.03500 | ₹200.35 |
| 25 | ₹16.92240 | ₹423.06 |
| 50 | ₹14.96560 | ₹748.28 |
| 100 | ₹13.30700 | ₹1,330.70 |
| 250 | ₹11.49168 | ₹2,872.92 |
| 500 | ₹10.35482 | ₹5,177.41 |
| 1,000 | ₹9.38849 | ₹9,388.49 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,000 | ₹8.56659 | ₹17,133.18 |
| 4,000 | ₹7.86770 | ₹31,470.80 |
| 6,000 | ₹7.50893 | ₹45,053.58 |
| 10,000 | ₹7.10273 | ₹71,027.30 |
| 14,000 | ₹6.86082 | ₹96,051.48 |
| 20,000 | ₹6.62436 | ₹1,32,487.20 |