200 kOhms ±1% 1W Chip Resistor MELF, 0207 Automotive AEC-Q200 Thin Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SMA-Q0207FTDT200K

DigiKey Part Number
1712-SMA-Q0207FTDT200KTR-ND - Tape & Reel (TR)
1712-SMA-Q0207FTDT200KCT-ND - Cut Tape (CT)
1712-SMA-Q0207FTDT200KDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SMA-Q0207FTDT200K
Description
MELF SMA-Q 200K 1% 50PPM 0207 1W
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
200 kOhms ±1% 1W Chip Resistor MELF, 0207 Automotive AEC-Q200 Thin Film
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Automotive AEC-Q200
Temperature Coefficient
±50ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
MELF, 0207
Supplier Device Package
Ratings
-
Size / Dimension
0.087" Dia x 0.232" L (2.20mm x 5.90mm)
Height - Seated (Max)
-
Number of Terminations
2
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2,000
Check for Additional Incoming Stock
All prices are in INR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1₹41.00000₹41.00
10₹26.27800₹262.78
25₹22.29000₹557.25
50₹19.79280₹989.64
100₹17.64010₹1,764.01
250₹15.28252₹3,820.63
500₹13.80830₹6,904.15
1,000₹12.55588₹12,555.88
* All Digi-Reel orders will add a ₹452.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2,000₹11.48984₹22,979.68
4,000₹10.58430₹42,337.20
6,000₹10.11907₹60,714.42
10,000₹9.59294₹95,929.40
14,000₹9.27926₹1,29,909.64
20,000₹8.97288₹1,79,457.60
Manufacturers Standard Package