
SMA-Q0207FTDT200K | |
|---|---|
DigiKey Part Number | 1712-SMA-Q0207FTDT200KTR-ND - Tape & Reel (TR) 1712-SMA-Q0207FTDT200KCT-ND - Cut Tape (CT) 1712-SMA-Q0207FTDT200KDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SMA-Q0207FTDT200K |
Description | MELF SMA-Q 200K 1% 50PPM 0207 1W |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 200 kOhms ±1% 1W Chip Resistor MELF, 0207 Automotive AEC-Q200 Thin Film |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200 | |
Temperature Coefficient | ±50ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | MELF, 0207 | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.087" Dia x 0.232" L (2.20mm x 5.90mm) | |
Height - Seated (Max) | - | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹41.00000 | ₹41.00 |
| 10 | ₹26.27800 | ₹262.78 |
| 25 | ₹22.29000 | ₹557.25 |
| 50 | ₹19.79280 | ₹989.64 |
| 100 | ₹17.64010 | ₹1,764.01 |
| 250 | ₹15.28252 | ₹3,820.63 |
| 500 | ₹13.80830 | ₹6,904.15 |
| 1,000 | ₹12.55588 | ₹12,555.88 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,000 | ₹11.48984 | ₹22,979.68 |
| 4,000 | ₹10.58430 | ₹42,337.20 |
| 6,000 | ₹10.11907 | ₹60,714.42 |
| 10,000 | ₹9.59294 | ₹95,929.40 |
| 14,000 | ₹9.27926 | ₹1,29,909.64 |
| 20,000 | ₹8.97288 | ₹1,79,457.60 |