220 Ohms ±5% 2W Chip Resistor 2616 (6740 Metric), J-Lead Flame Retardant Coating, Safety Metal Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SMF2220RJT

DigiKey Part Number
A103542TR-ND - Tape & Reel (TR)
A103542CT-ND - Cut Tape (CT)
A103542DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SMF2220RJT
Description
RES SMD 220 OHM 5% 2W 2616
Manufacturer Standard Lead Time
32 Weeks
Customer Reference
Detailed Description
220 Ohms ±5% 2W Chip Resistor 2616 (6740 Metric), J-Lead Flame Retardant Coating, Safety Metal Film
Datasheet
 Datasheet
EDA/CAD Models
SMF2220RJT Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Flame Retardant Coating, Safety
Temperature Coefficient
±100ppm/°C
Operating Temperature
-55°C ~ 200°C
Package / Case
2616 (6740 Metric), J-Lead
Supplier Device Package
Ratings
-
Size / Dimension
0.264" L x 0.157" W (6.70mm x 4.00mm)
Height - Seated (Max)
0.152" (3.85mm)
Number of Terminations
2
Failure Rate
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 3,482
Check for Additional Incoming Stock
All prices are in INR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1₹73.62000₹73.62
10₹47.71100₹477.11
25₹40.62920₹1,015.73
50₹36.21200₹1,810.60
100₹32.45670₹3,245.67
250₹28.34344₹7,085.86
500₹25.76406₹12,882.03
1,000₹23.57326₹23,573.26
* All Digi-Reel orders will add a ₹452.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2,000₹21.71094₹43,421.88
4,000₹20.12888₹80,515.52
6,000₹19.31622₹1,15,897.32
10,000₹18.39697₹1,83,969.70
14,000₹17.84925₹2,49,889.50
20,000₹17.31419₹3,46,283.80
Manufacturers Standard Package