270 kOhms ±5% 2W Chip Resistor 2616 (6740 Metric), J-Lead Flame Retardant Coating, Safety Metal Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SMF2270KJT

DigiKey Part Number
A138673TR-ND - Tape & Reel (TR)
A138673CT-ND - Cut Tape (CT)
A138673DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SMF2270KJT
Description
RES SMD 270K OHM 5% 2W 2616
Manufacturer Standard Lead Time
32 Weeks
Customer Reference
Detailed Description
270 kOhms ±5% 2W Chip Resistor 2616 (6740 Metric), J-Lead Flame Retardant Coating, Safety Metal Film
Datasheet
 Datasheet
EDA/CAD Models
SMF2270KJT Models
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
Flame Retardant Coating, Safety
Temperature Coefficient
±100ppm/°C
Operating Temperature
-55°C ~ 200°C
Package / Case
2616 (6740 Metric), J-Lead
Supplier Device Package
Ratings
-
Size / Dimension
0.264" L x 0.157" W (6.70mm x 4.00mm)
Height - Seated (Max)
0.152" (3.85mm)
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
0 In Stock
Check Lead Time
Request Stock Notification
All prices are in INR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1₹75.48000₹75.48
10₹49.20200₹492.02
25₹41.97080₹1,049.27
50₹37.42340₹1,871.17
100₹33.55630₹3,355.63
250₹29.31260₹7,328.15
500₹26.65492₹13,327.46
1,000₹24.39609₹24,396.09
* All Digi-Reel orders will add a ₹452.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2,000₹22.47693₹44,953.86
4,000₹20.84641₹83,385.64
6,000₹20.00890₹1,20,053.40
10,000₹19.06148₹1,90,614.80
14,000₹18.49682₹2,58,955.48
20,000₹17.94539₹3,58,907.80
Manufacturers Standard Package