
SMF24K7JT | |
---|---|
DigiKey Part Number | A103548TR-ND - Tape & Reel (TR) A103548CT-ND - Cut Tape (CT) A103548DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SMF24K7JT |
Description | RES SMD 4.7K OHM 5% 2W 2616 |
Manufacturer Standard Lead Time | 32 Weeks |
Customer Reference | |
Detailed Description | 4.7 kOhms ±5% 2W Chip Resistor 2616 (6740 Metric), J-Lead Flame Retardant Coating, Safety Metal Film |
Datasheet | Datasheet |
EDA/CAD Models | SMF24K7JT Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Flame Retardant Coating, Safety | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 200°C | |
Package / Case | 2616 (6740 Metric), J-Lead | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.264" L x 0.157" W (6.70mm x 4.00mm) | |
Height - Seated (Max) | 0.152" (3.85mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | ₹68.33000 | ₹68.33 |
10 | ₹44.10400 | ₹441.04 |
25 | ₹37.62560 | ₹940.64 |
50 | ₹33.52600 | ₹1,676.30 |
100 | ₹30.04740 | ₹3,004.74 |
250 | ₹26.23156 | ₹6,557.89 |
500 | ₹23.84444 | ₹11,922.22 |
1,000 | ₹21.81407 | ₹21,814.07 |
Quantity | Unit Price | Ext Price |
---|---|---|
2,000 | ₹20.08896 | ₹40,177.92 |
4,000 | ₹18.62364 | ₹74,494.56 |
6,000 | ₹17.87076 | ₹1,07,224.56 |
10,000 | ₹17.01936 | ₹1,70,193.60 |
14,000 | ₹16.51185 | ₹2,31,165.90 |
20,000 | ₹16.01624 | ₹3,20,324.80 |
24,000 | ₹15.77849 | ₹3,78,683.76 |
48,000 | ₹15.09246 | ₹7,24,438.08 |