
SMF2560KJT | |
|---|---|
DigiKey Part Number | A138678TR-ND - Tape & Reel (TR) A138678CT-ND - Cut Tape (CT) A138678DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SMF2560KJT |
Description | RES SMD 560K OHM 5% 2W 2616 |
Manufacturer Standard Lead Time | 32 Weeks |
Customer Reference | |
Detailed Description | 560 kOhms ±5% 2W Chip Resistor 2616 (6740 Metric), J-Lead Flame Retardant Coating, Safety Metal Film |
Datasheet | Datasheet |
EDA/CAD Models | SMF2560KJT Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Flame Retardant Coating, Safety | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 200°C | |
Package / Case | 2616 (6740 Metric), J-Lead | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.264" L x 0.157" W (6.70mm x 4.00mm) | |
Height - Seated (Max) | 0.152" (3.85mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹74.55000 | ₹74.55 |
| 10 | ₹48.27000 | ₹482.70 |
| 25 | ₹41.15080 | ₹1,028.77 |
| 50 | ₹36.69660 | ₹1,834.83 |
| 100 | ₹32.90400 | ₹3,290.40 |
| 250 | ₹28.73856 | ₹7,184.64 |
| 500 | ₹26.13308 | ₹13,066.54 |
| 1,000 | ₹23.91805 | ₹23,918.05 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,000 | ₹22.03616 | ₹44,072.32 |