SM, CGS-Series
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SMF256KJT

DigiKey Part Number
A103550TR-ND - Tape & Reel (TR)
A103550CT-ND - Cut Tape (CT)
A103550DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SMF256KJT
Description
RES SMD 56K OHM 5% 2W 2616
Manufacturer Standard Lead Time
32 Weeks
Customer Reference
Detailed Description
56 kOhms ±5% 2W Chip Resistor 2616 (6740 Metric), J-Lead Flame Retardant Coating, Safety Metal Film
Datasheet
 Datasheet
EDA/CAD Models
SMF256KJT Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Flame Retardant Coating, Safety
Temperature Coefficient
±100ppm/°C
Operating Temperature
-55°C ~ 200°C
Package / Case
2616 (6740 Metric), J-Lead
Supplier Device Package
Ratings
-
Size / Dimension
0.264" L x 0.157" W (6.70mm x 4.00mm)
Height - Seated (Max)
0.152" (3.85mm)
Number of Terminations
2
Failure Rate
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1,734
Check for Additional Incoming Stock
All prices are in INR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1₹68.33000₹68.33
10₹44.10400₹441.04
25₹37.62560₹940.64
50₹33.52600₹1,676.30
100₹30.04740₹3,004.74
250₹26.23156₹6,557.89
500₹23.84444₹11,922.22
1,000₹21.81407₹21,814.07
* All Digi-Reel orders will add a ₹452.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2,000₹20.08896₹40,177.92
4,000₹18.62364₹74,494.56
6,000₹17.87076₹1,07,224.56
10,000₹17.01936₹1,70,193.60
14,000₹16.51185₹2,31,165.90
20,000₹16.01624₹3,20,324.80
24,000₹15.77849₹3,78,683.76
48,000₹15.09246₹7,24,438.08
Manufacturers Standard Package