18 kOhms ±5% 3W Chip Resistor 4122 (10555 Metric), J-Lead Flame Retardant Coating, Safety Metal Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SMF318KJT

DigiKey Part Number
A103559TR-ND - Tape & Reel (TR)
A103559CT-ND - Cut Tape (CT)
A103559DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SMF318KJT
Description
RES SMD 18K OHM 5% 3W 4122
Manufacturer Standard Lead Time
22 Weeks
Customer Reference
Detailed Description
18 kOhms ±5% 3W Chip Resistor 4122 (10555 Metric), J-Lead Flame Retardant Coating, Safety Metal Film
Datasheet
 Datasheet
EDA/CAD Models
SMF318KJT Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Flame Retardant Coating, Safety
Temperature Coefficient
±100ppm/°C
Operating Temperature
-55°C ~ 200°C
Package / Case
4122 (10555 Metric), J-Lead
Supplier Device Package
Ratings
-
Size / Dimension
0.413" L x 0.217" W (10.50mm x 5.50mm)
Height - Seated (Max)
0.209" (5.30mm)
Number of Terminations
2
Failure Rate
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 365
Check for Additional Incoming Stock
All prices are in INR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1₹82.00000₹82.00
10₹53.02300₹530.23
25₹45.25120₹1,131.28
50₹40.36820₹2,018.41
100₹36.22140₹3,622.14
250₹31.67204₹7,918.01
500₹28.82430₹14,412.15
* All Digi-Reel orders will add a ₹452.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1,000₹26.40239₹26,402.39
2,000₹24.34438₹48,688.76
3,000₹23.28749₹69,862.47
5,000₹22.09161₹1,10,458.05
7,000₹21.37913₹1,49,653.91
10,000₹20.68291₹2,06,829.10
Manufacturers Standard Package