
SMF318KJT | |
|---|---|
DigiKey Part Number | A103559TR-ND - Tape & Reel (TR) A103559CT-ND - Cut Tape (CT) A103559DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SMF318KJT |
Description | RES SMD 18K OHM 5% 3W 4122 |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | 18 kOhms ±5% 3W Chip Resistor 4122 (10555 Metric), J-Lead Flame Retardant Coating, Safety Metal Film |
Datasheet | Datasheet |
EDA/CAD Models | SMF318KJT Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Flame Retardant Coating, Safety | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 200°C | |
Package / Case | 4122 (10555 Metric), J-Lead | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.413" L x 0.217" W (10.50mm x 5.50mm) | |
Height - Seated (Max) | 0.209" (5.30mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹82.00000 | ₹82.00 |
| 10 | ₹53.02300 | ₹530.23 |
| 25 | ₹45.25120 | ₹1,131.28 |
| 50 | ₹40.36820 | ₹2,018.41 |
| 100 | ₹36.22140 | ₹3,622.14 |
| 250 | ₹31.67204 | ₹7,918.01 |
| 500 | ₹28.82430 | ₹14,412.15 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | ₹26.40239 | ₹26,402.39 |
| 2,000 | ₹24.34438 | ₹48,688.76 |
| 3,000 | ₹23.28749 | ₹69,862.47 |
| 5,000 | ₹22.09161 | ₹1,10,458.05 |
| 7,000 | ₹21.37913 | ₹1,49,653.91 |
| 10,000 | ₹20.68291 | ₹2,06,829.10 |