
SMF5100KJT | |
|---|---|
DigiKey Part Number | A103580TR-ND - Tape & Reel (TR) A103580CT-ND - Cut Tape (CT) A103580DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SMF5100KJT |
Description | RES SMD 100K OHM 5% 5W 5329 |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | 100 kOhms ±5% 5W Chip Resistor 5329 (13573 Metric), J-Lead Flame Retardant Coating, Safety Metal Film |
Datasheet | Datasheet |
EDA/CAD Models | SMF5100KJT Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Flame Retardant Coating, Safety | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 200°C | |
Package / Case | 5329 (13573 Metric), J-Lead | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.531" L x 0.287" W (13.50mm x 7.30mm) | |
Height - Seated (Max) | 0.280" (7.10mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹144.44000 | ₹144.44 |
| 10 | ₹94.95700 | ₹949.57 |
| 25 | ₹81.51920 | ₹2,037.98 |
| 50 | ₹73.09500 | ₹3,654.75 |
| 100 | ₹65.95710 | ₹6,595.71 |
| 250 | ₹58.11824 | ₹14,529.56 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | ₹53.21666 | ₹26,608.33 |
| 1,000 | ₹49.05031 | ₹49,050.31 |
| 1,500 | ₹46.91045 | ₹70,365.68 |
| 2,500 | ₹44.48923 | ₹1,11,223.07 |
| 3,500 | ₹43.04634 | ₹1,50,662.19 |
| 5,000 | ₹41.63681 | ₹2,08,184.05 |