
SMF530KJT | |
|---|---|
DigiKey Part Number | A138700TR-ND - Tape & Reel (TR) A138700CT-ND - Cut Tape (CT) A138700DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SMF530KJT |
Description | RES SMD 30K OHM 5% 5W 5329 |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | 30 kOhms ±5% 5W Chip Resistor 5329 (13573 Metric), J-Lead Flame Retardant Coating, Safety Metal Film |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Flame Retardant Coating, Safety | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 200°C | |
Package / Case | 5329 (13573 Metric), J-Lead | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.531" L x 0.287" W (13.50mm x 7.30mm) | |
Height - Seated (Max) | 0.280" (7.10mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹149.10000 | ₹149.10 |
| 10 | ₹98.03200 | ₹980.32 |
| 25 | ₹84.24000 | ₹2,106.00 |
| 50 | ₹75.57380 | ₹3,778.69 |
| 100 | ₹68.21220 | ₹6,821.22 |
| 250 | ₹60.13108 | ₹15,032.77 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | ₹55.07852 | ₹27,539.26 |
| 1,000 | ₹50.78451 | ₹50,784.51 |
| 1,500 | ₹48.57848 | ₹72,867.72 |
| 2,500 | ₹46.08271 | ₹1,15,206.77 |
| 3,500 | ₹44.59589 | ₹1,56,085.61 |
| 5,000 | ₹43.14307 | ₹2,15,715.35 |