
SMV1W330KJT | |
|---|---|
DigiKey Part Number | A130764TR-ND - Tape & Reel (TR) A130764CT-ND - Cut Tape (CT) A130764DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SMV1W330KJT |
Description | SMV 1W 330K 5% |
Manufacturer Standard Lead Time | 32 Weeks |
Customer Reference | |
Detailed Description | 330 kOhms ±5% 1W Chip Resistor 2616 (6740 Metric), J-Lead Anti-Sulfur, Flame Proof, High Voltage, Pulse Withstanding, Safety Metal Film |
Datasheet | Datasheet |
EDA/CAD Models | SMV1W330KJT Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Anti-Sulfur, Flame Proof, High Voltage, Pulse Withstanding, Safety | |
Temperature Coefficient | ±200ppm/°C | |
Operating Temperature | -65°C ~ 200°C | |
Package / Case | 2616 (6740 Metric), J-Lead | |
Supplier Device Package | ||
Size / Dimension | 0.264" L x 0.157" W (6.70mm x 4.00mm) | |
Height - Seated (Max) | 0.152" (3.85mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹94.12000 | ₹94.12 |
| 10 | ₹61.59600 | ₹615.96 |
| 25 | ₹52.63160 | ₹1,315.79 |
| 50 | ₹47.04020 | ₹2,352.01 |
| 100 | ₹42.26920 | ₹4,226.92 |
| 250 | ₹37.04328 | ₹9,260.82 |
| 500 | ₹33.77060 | ₹16,885.30 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,000 | ₹28.62628 | ₹57,252.56 |