
SMV2W10MJT | |
|---|---|
DigiKey Part Number | A130807TR-ND - Tape & Reel (TR) A130807CT-ND - Cut Tape (CT) A130807DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SMV2W10MJT |
Description | SMV 2W 10M 5% |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | 10 MOhms ±5% 2W Chip Resistor 4122 (10555 Metric), J-Lead Anti-Sulfur, Flame Proof, High Voltage, Pulse Withstanding, Safety Metal Film |
Datasheet | Datasheet |
EDA/CAD Models | SMV2W10MJT Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Anti-Sulfur, Flame Proof, High Voltage, Pulse Withstanding, Safety | |
Temperature Coefficient | ±200ppm/°C | |
Operating Temperature | -65°C ~ 200°C | |
Package / Case | 4122 (10555 Metric), J-Lead | |
Supplier Device Package | ||
Size / Dimension | 0.413" L x 0.217" W (10.50mm x 5.50mm) | |
Height - Seated (Max) | 0.209" (5.30mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹88.53000 | ₹88.53 |
| 10 | ₹57.49600 | ₹574.96 |
| 25 | ₹49.12760 | ₹1,228.19 |
| 50 | ₹43.87200 | ₹2,193.60 |
| 100 | ₹39.39900 | ₹3,939.90 |
| 250 | ₹34.49744 | ₹8,624.36 |
| 500 | ₹31.42604 | ₹15,713.02 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | ₹28.81777 | ₹28,817.77 |
| 2,000 | ₹26.60041 | ₹53,200.82 |
| 3,000 | ₹25.46183 | ₹76,385.49 |
| 5,000 | ₹24.17338 | ₹1,20,866.90 |
| 7,000 | ₹23.40566 | ₹1,63,839.62 |
| 10,000 | ₹22.65557 | ₹2,26,555.70 |
| 12,000 | ₹22.29592 | ₹2,67,551.04 |
| 24,000 | ₹21.06136 | ₹5,05,472.64 |
| 25,000 | ₹20.99481 | ₹5,24,870.25 |