
SMV3W120KJT | |
|---|---|
DigiKey Part Number | A130809TR-ND - Tape & Reel (TR) A130809CT-ND - Cut Tape (CT) A130809DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SMV3W120KJT |
Description | SMV 3W 120K 5% |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | 120 kOhms ±5% 3W Chip Resistor 5329 (13573 Metric), J-Lead Anti-Sulfur, Flame Proof, High Voltage, Pulse Withstanding, Safety Metal Film |
Datasheet | Datasheet |
EDA/CAD Models | SMV3W120KJT Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Anti-Sulfur, Flame Proof, High Voltage, Pulse Withstanding, Safety | |
Temperature Coefficient | ±200ppm/°C | |
Operating Temperature | -65°C ~ 200°C | |
Package / Case | 5329 (13573 Metric), J-Lead | |
Supplier Device Package | ||
Size / Dimension | 0.531" L x 0.287" W (13.50mm x 7.30mm) | |
Height - Seated (Max) | 0.280" (7.10mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹177.99000 | ₹177.99 |
| 10 | ₹117.78700 | ₹1,177.87 |
| 25 | ₹101.38640 | ₹2,534.66 |
| 50 | ₹91.13600 | ₹4,556.80 |
| 100 | ₹82.41370 | ₹8,241.37 |
| 250 | ₹72.86400 | ₹18,216.00 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | ₹66.88332 | ₹33,441.66 |
| 1,000 | ₹61.80189 | ₹61,801.89 |
| 1,500 | ₹59.19175 | ₹88,787.62 |
| 2,500 | ₹56.23924 | ₹1,40,598.10 |