270 kOhms ±5% 3W Chip Resistor 5329 (13573 Metric), J-Lead Anti-Sulfur, Flame Proof, High Voltage, Pulse Withstanding, Safety Metal Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SMV3W270KJT

DigiKey Part Number
A130813TR-ND - Tape & Reel (TR)
A130813CT-ND - Cut Tape (CT)
A130813DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SMV3W270KJT
Description
SMV 3W 270K 5%
Manufacturer Standard Lead Time
26 Weeks
Customer Reference
Detailed Description
270 kOhms ±5% 3W Chip Resistor 5329 (13573 Metric), J-Lead Anti-Sulfur, Flame Proof, High Voltage, Pulse Withstanding, Safety Metal Film
Datasheet
 Datasheet
EDA/CAD Models
SMV3W270KJT Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Anti-Sulfur, Flame Proof, High Voltage, Pulse Withstanding, Safety
Temperature Coefficient
±200ppm/°C
Operating Temperature
-65°C ~ 200°C
Package / Case
5329 (13573 Metric), J-Lead
Supplier Device Package
Size / Dimension
0.531" L x 0.287" W (13.50mm x 7.30mm)
Height - Seated (Max)
0.280" (7.10mm)
Number of Terminations
2
Failure Rate
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 433
Check for Additional Incoming Stock
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply.
All prices are in INR
Cut Tape (CT)
QuantityUnit PriceExt Price
1₹177.99000₹177.99
10₹117.78700₹1,177.87
25₹101.38640₹2,534.66
50₹91.13600₹4,556.80
100₹82.41370₹8,241.37
250₹72.86400₹18,216.00
Tape & Reel (TR)
QuantityUnit PriceExt Price
1,000₹61.80189₹61,801.89