
SMV3W3M3JT | |
|---|---|
DigiKey Part Number | A130826TR-ND - Tape & Reel (TR) A130826CT-ND - Cut Tape (CT) A130826DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SMV3W3M3JT |
Description | SMV 3W 3M3 5% |
Customer Reference | |
Detailed Description | 3.3 MOhms ±5% 3W Chip Resistor 5329 (13573 Metric), J-Lead Anti-Sulfur, Flame Proof, High Voltage, Pulse Withstanding, Safety Metal Film |
Datasheet | Datasheet |
EDA/CAD Models | SMV3W3M3JT Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Obsolete | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Anti-Sulfur, Flame Proof, High Voltage, Pulse Withstanding, Safety | |
Temperature Coefficient | ±200ppm/°C | |
Operating Temperature | -65°C ~ 200°C | |
Package / Case | 5329 (13573 Metric), J-Lead | |
Supplier Device Package | ||
Size / Dimension | 0.531" L x 0.287" W (13.50mm x 7.30mm) | |
Height - Seated (Max) | 0.280" (7.10mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹175.19000 | ₹175.19 |
| 10 | ₹115.83000 | ₹1,158.30 |
| 25 | ₹99.70920 | ₹2,492.73 |
| 50 | ₹89.60760 | ₹4,480.38 |
| 100 | ₹81.01590 | ₹8,101.59 |
| 250 | ₹71.60412 | ₹17,901.03 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | ₹65.71664 | ₹32,858.32 |
| 1,000 | ₹60.71347 | ₹60,713.47 |