
SMW2100RJT | |
|---|---|
DigiKey Part Number | A103584TR-ND - Tape & Reel (TR) A103584CT-ND - Cut Tape (CT) A103584DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SMW2100RJT |
Description | RES SMD 100 OHM 5% 2W 2616 |
Manufacturer Standard Lead Time | 32 Weeks |
Customer Reference | |
Detailed Description | 100 Ohms ±5% 2W Chip Resistor 2616 (6740 Metric), J-Lead Flame Retardant Coating, Safety Wirewound |
Datasheet | Datasheet |
EDA/CAD Models | SMW2100RJT Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Flame Retardant Coating, Safety | |
Temperature Coefficient | ±200ppm/°C | |
Operating Temperature | -55°C ~ 200°C | |
Package / Case | 2616 (6740 Metric), J-Lead | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.264" L x 0.157" W (6.70mm x 4.00mm) | |
Height - Seated (Max) | 0.152" (3.85mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹67.09000 | ₹67.09 |
| 10 | ₹43.51800 | ₹435.18 |
| 25 | ₹37.08800 | ₹927.20 |
| 50 | ₹33.04380 | ₹1,652.19 |
| 100 | ₹29.59590 | ₹2,959.59 |
| 250 | ₹25.81996 | ₹6,454.99 |
| 500 | ₹23.45492 | ₹11,727.46 |
| 1,000 | ₹21.44303 | ₹21,443.03 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,000 | ₹19.73400 | ₹39,468.00 |
| 4,000 | ₹18.28216 | ₹73,128.64 |
| 6,000 | ₹17.53652 | ₹1,05,219.12 |
| 10,000 | ₹16.69287 | ₹1,66,928.70 |
| 14,000 | ₹16.19014 | ₹2,26,661.96 |
| 20,000 | ₹15.69914 | ₹3,13,982.80 |