
SMW21R0JT | |
|---|---|
DigiKey Part Number | A103591TR-ND - Tape & Reel (TR) A103591CT-ND - Cut Tape (CT) A103591DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SMW21R0JT |
Description | RES SMD 1 OHM 5% 2W 2616 |
Manufacturer Standard Lead Time | 32 Weeks |
Customer Reference | |
Detailed Description | 1 Ohms ±5% 2W Chip Resistor 2616 (6740 Metric), J-Lead Flame Retardant Coating, Safety Wirewound |
Datasheet | Datasheet |
EDA/CAD Models | SMW21R0JT Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Flame Retardant Coating, Safety | |
Temperature Coefficient | ±200ppm/°C | |
Operating Temperature | -55°C ~ 200°C | |
Package / Case | 2616 (6740 Metric), J-Lead | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.264" L x 0.157" W (6.70mm x 4.00mm) | |
Height - Seated (Max) | 0.152" (3.85mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹71.75000 | ₹71.75 |
| 10 | ₹46.68600 | ₹466.86 |
| 25 | ₹39.84640 | ₹996.16 |
| 50 | ₹35.50380 | ₹1,775.19 |
| 100 | ₹31.82300 | ₹3,182.30 |
| 250 | ₹27.78808 | ₹6,947.02 |
| 500 | ₹25.25900 | ₹12,629.50 |
| 1,000 | ₹23.11106 | ₹23,111.06 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,000 | ₹21.28508 | ₹42,570.16 |
| 4,000 | ₹19.73423 | ₹78,936.92 |
| 6,000 | ₹18.93742 | ₹1,13,624.52 |
| 10,000 | ₹18.03634 | ₹1,80,363.40 |
| 14,000 | ₹17.49940 | ₹2,44,991.60 |
| 20,000 | ₹16.97481 | ₹3,39,496.20 |