
SMW22R7FT | |
|---|---|
DigiKey Part Number | A138717TR-ND - Tape & Reel (TR) A138717CT-ND - Cut Tape (CT) A138717DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SMW22R7FT |
Description | RES SMD 2.7 OHM 1% 2W 2616 |
Manufacturer Standard Lead Time | 32 Weeks |
Customer Reference | |
Detailed Description | 2.7 Ohms ±1% 2W Chip Resistor 2616 (6740 Metric), J-Lead Flame Retardant Coating, Safety Wirewound |
Datasheet | Datasheet |
EDA/CAD Models | SMW22R7FT Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Flame Retardant Coating, Safety | |
Temperature Coefficient | ±200ppm/°C | |
Operating Temperature | -55°C ~ 200°C | |
Package / Case | 2616 (6740 Metric), J-Lead | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.264" L x 0.157" W (6.70mm x 4.00mm) | |
Height - Seated (Max) | 0.152" (3.85mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹95.98000 | ₹95.98 |
| 10 | ₹62.62100 | ₹626.21 |
| 25 | ₹53.48880 | ₹1,337.22 |
| 50 | ₹47.82300 | ₹2,391.15 |
| 100 | ₹42.97740 | ₹4,297.74 |
| 250 | ₹37.66952 | ₹9,417.38 |
| 500 | ₹34.34650 | ₹17,173.25 |
| 1,000 | ₹31.52389 | ₹31,523.89 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,000 | ₹29.12482 | ₹58,249.64 |