
SMW23R9JT | |
|---|---|
DigiKey Part Number | A103596TR-ND - Tape & Reel (TR) A103596CT-ND - Cut Tape (CT) A103596DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SMW23R9JT |
Description | RES SMD 3.9 OHM 5% 2W 2616 |
Manufacturer Standard Lead Time | 32 Weeks |
Customer Reference | |
Detailed Description | 3.9 Ohms ±5% 2W Chip Resistor 2616 (6740 Metric), J-Lead Flame Retardant Coating, Safety Wirewound |
Datasheet | Datasheet |
EDA/CAD Models | SMW23R9JT Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Flame Retardant Coating, Safety | |
Temperature Coefficient | ±200ppm/°C | |
Operating Temperature | -55°C ~ 200°C | |
Package / Case | 2616 (6740 Metric), J-Lead | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.264" L x 0.157" W (6.70mm x 4.00mm) | |
Height - Seated (Max) | 0.152" (3.85mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹68.96000 | ₹68.96 |
| 10 | ₹44.72900 | ₹447.29 |
| 25 | ₹38.05720 | ₹951.43 |
| 50 | ₹33.91980 | ₹1,695.99 |
| 100 | ₹30.39730 | ₹3,039.73 |
| 250 | ₹26.52448 | ₹6,631.12 |
| 500 | ₹24.09976 | ₹12,049.88 |
| 1,000 | ₹22.03942 | ₹22,039.42 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,000 | ₹20.28799 | ₹40,575.98 |
| 4,000 | ₹18.80074 | ₹75,202.96 |
| 6,000 | ₹18.03677 | ₹1,08,220.62 |
| 10,000 | ₹17.17250 | ₹1,71,725.00 |
| 14,000 | ₹16.65753 | ₹2,33,205.42 |
| 20,000 | ₹16.15449 | ₹3,23,089.80 |