100 mOhms ±5% 2W Chip Resistor 2616 (6740 Metric), J-Lead Flame Retardant Coating, Safety Wirewound
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SMW2R10JT

DigiKey Part Number
A103604TR-ND - Tape & Reel (TR)
A103604CT-ND - Cut Tape (CT)
A103604DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SMW2R10JT
Description
RES SMD 0.1 OHM 5% 2W 2616
Manufacturer Standard Lead Time
32 Weeks
Customer Reference
Detailed Description
100 mOhms ±5% 2W Chip Resistor 2616 (6740 Metric), J-Lead Flame Retardant Coating, Safety Wirewound
Datasheet
 Datasheet
EDA/CAD Models
SMW2R10JT Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Flame Retardant Coating, Safety
Temperature Coefficient
±200ppm/°C
Operating Temperature
-55°C ~ 200°C
Package / Case
2616 (6740 Metric), J-Lead
Supplier Device Package
Ratings
-
Size / Dimension
0.264" L x 0.157" W (6.70mm x 4.00mm)
Height - Seated (Max)
0.152" (3.85mm)
Number of Terminations
2
Failure Rate
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 5,915
Check for Additional Incoming Stock
All prices are in INR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1₹71.75000₹71.75
10₹46.68600₹466.86
25₹39.84640₹996.16
50₹35.50380₹1,775.19
100₹31.82300₹3,182.30
250₹27.78808₹6,947.02
500₹25.25900₹12,629.50
1,000₹23.11106₹23,111.06
* All Digi-Reel orders will add a ₹452.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2,000₹21.28508₹42,570.16
4,000₹19.73423₹78,936.92
6,000₹18.93742₹1,13,624.52
10,000₹18.03634₹1,80,363.40
14,000₹17.49940₹2,44,991.60
20,000₹16.97481₹3,39,496.20
Manufacturers Standard Package