
SMW3100RJT | |
|---|---|
DigiKey Part Number | A103612TR-ND - Tape & Reel (TR) A103612CT-ND - Cut Tape (CT) A103612DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SMW3100RJT |
Description | RES SMD 100 OHM 5% 3W 4122 |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | 100 Ohms ±5% 3W Chip Resistor 4122 (10555 Metric), J-Lead Flame Retardant Coating, Safety Wirewound |
Datasheet | Datasheet |
EDA/CAD Models | SMW3100RJT Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Flame Retardant Coating, Safety | |
Temperature Coefficient | ±200ppm/°C | |
Operating Temperature | -55°C ~ 200°C | |
Package / Case | 4122 (10555 Metric), J-Lead | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.413" L x 0.217" W (10.50mm x 5.50mm) | |
Height - Seated (Max) | 0.209" (5.30mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹70.82000 | ₹70.82 |
| 10 | ₹45.84800 | ₹458.48 |
| 25 | ₹39.10080 | ₹977.52 |
| 50 | ₹34.85160 | ₹1,742.58 |
| 100 | ₹31.22660 | ₹3,122.66 |
| 250 | ₹27.26248 | ₹6,815.62 |
| 500 | ₹24.77816 | ₹12,389.08 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | ₹22.66563 | ₹22,665.63 |
| 2,000 | ₹20.87134 | ₹41,742.68 |
| 3,000 | ₹19.94926 | ₹59,847.78 |
| 5,000 | ₹18.90632 | ₹94,531.60 |
| 7,000 | ₹18.28482 | ₹1,27,993.74 |
| 10,000 | ₹17.67757 | ₹1,76,775.70 |