
SMW3150RJT | |
|---|---|
DigiKey Part Number | A103615TR-ND - Tape & Reel (TR) A103615CT-ND - Cut Tape (CT) A103615DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SMW3150RJT |
Description | RES SMD 150 OHM 5% 3W 4122 |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | 150 Ohms ±5% 3W Chip Resistor 4122 (10555 Metric), J-Lead Flame Retardant Coating, Safety Wirewound |
Datasheet | Datasheet |
EDA/CAD Models | SMW3150RJT Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Flame Retardant Coating, Safety | |
Temperature Coefficient | ±200ppm/°C | |
Operating Temperature | -55°C ~ 200°C | |
Package / Case | 4122 (10555 Metric), J-Lead | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.413" L x 0.217" W (10.50mm x 5.50mm) | |
Height - Seated (Max) | 0.209" (5.30mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹77.34000 | ₹77.34 |
| 10 | ₹50.32000 | ₹503.20 |
| 25 | ₹42.94000 | ₹1,073.50 |
| 50 | ₹38.29940 | ₹1,914.97 |
| 100 | ₹34.34840 | ₹3,434.84 |
| 250 | ₹30.02452 | ₹7,506.13 |
| 500 | ₹27.31282 | ₹13,656.41 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | ₹25.00926 | ₹25,009.26 |
| 2,000 | ₹23.05236 | ₹46,104.72 |
| 3,000 | ₹22.04719 | ₹66,141.57 |
| 5,000 | ₹20.90945 | ₹1,04,547.25 |
| 7,000 | ₹20.23188 | ₹1,41,623.16 |
| 10,000 | ₹19.56953 | ₹1,95,695.30 |