
SMW3R10JT | |
|---|---|
DigiKey Part Number | A103632TR-ND - Tape & Reel (TR) A103632CT-ND - Cut Tape (CT) A103632DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SMW3R10JT |
Description | RES SMD 0.1 OHM 5% 3W 4122 |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | 100 mOhms ±5% 3W Chip Resistor 4122 (10555 Metric), J-Lead Flame Retardant Coating, Safety Wirewound |
Datasheet | Datasheet |
EDA/CAD Models | SMW3R10JT Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Flame Retardant Coating, Safety | |
Temperature Coefficient | ±200ppm/°C | |
Operating Temperature | -55°C ~ 200°C | |
Package / Case | 4122 (10555 Metric), J-Lead | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.413" L x 0.217" W (10.50mm x 5.50mm) | |
Height - Seated (Max) | 0.209" (5.30mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹80.14000 | ₹80.14 |
| 10 | ₹51.99800 | ₹519.98 |
| 25 | ₹44.35640 | ₹1,108.91 |
| 50 | ₹39.58540 | ₹1,979.27 |
| 100 | ₹35.51320 | ₹3,551.32 |
| 250 | ₹31.05332 | ₹7,763.33 |
| 500 | ₹28.25958 | ₹14,129.79 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | ₹25.88428 | ₹25,884.28 |
| 2,000 | ₹23.86727 | ₹47,734.54 |
| 3,000 | ₹22.83088 | ₹68,492.64 |
| 5,000 | ₹21.65848 | ₹1,08,292.40 |
| 7,000 | ₹20.95993 | ₹1,46,719.51 |
| 10,000 | ₹20.27737 | ₹2,02,773.70 |