
SMW3R33JT | |
|---|---|
DigiKey Part Number | A103634TR-ND - Tape & Reel (TR) A103634CT-ND - Cut Tape (CT) A103634DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SMW3R33JT |
Description | RES SMD 0.33 OHM 5% 3W 4122 |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | 330 mOhms ±5% 3W Chip Resistor 4122 (10555 Metric), J-Lead Flame Retardant Coating, Safety Wirewound |
Datasheet | Datasheet |
EDA/CAD Models | SMW3R33JT Models |
Category | Features Flame Retardant Coating, Safety |
Mfr | Temperature Coefficient ±200ppm/°C |
Series | Operating Temperature -55°C ~ 200°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 4122 (10555 Metric), J-Lead |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.413" L x 0.217" W (10.50mm x 5.50mm) |
Tolerance | Height - Seated (Max) 0.209" (5.30mm) |
Power (Watts) | Number of Terminations 2 |
Composition | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹78.28000 | ₹78.28 |
| 10 | ₹51.06600 | ₹510.66 |
| 25 | ₹43.61120 | ₹1,090.28 |
| 50 | ₹38.89580 | ₹1,944.79 |
| 100 | ₹34.89820 | ₹3,489.82 |
| 250 | ₹30.50536 | ₹7,626.34 |
| 500 | ₹27.75452 | ₹13,877.26 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | ₹25.41928 | ₹25,419.28 |
| 2,000 | ₹23.43349 | ₹46,866.98 |
| 3,000 | ₹22.41372 | ₹67,241.16 |
| 5,000 | ₹21.25964 | ₹1,06,298.20 |
| 7,000 | ₹20.57214 | ₹1,44,004.98 |
| 10,000 | ₹19.90052 | ₹1,99,005.20 |