
SMW5150RFT | |
|---|---|
DigiKey Part Number | A138727TR-ND - Tape & Reel (TR) A138727CT-ND - Cut Tape (CT) A138727DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SMW5150RFT |
Description | RES SMD 150 OHM 1% 5W 5329 |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | 150 Ohms ±1% 5W Chip Resistor 5329 (13573 Metric), J-Lead Flame Retardant Coating, Safety Wirewound |
Datasheet | Datasheet |
EDA/CAD Models | SMW5150RFT Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Flame Retardant Coating, Safety | |
Temperature Coefficient | ±200ppm/°C | |
Operating Temperature | -55°C ~ 200°C | |
Package / Case | 5329 (13573 Metric), J-Lead | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.531" L x 0.287" W (13.50mm x 7.30mm) | |
Height - Seated (Max) | 0.280" (7.10mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹169.60000 | ₹169.60 |
| 10 | ₹112.01000 | ₹1,120.10 |
| 25 | ₹96.35440 | ₹2,408.86 |
| 50 | ₹86.56980 | ₹4,328.49 |
| 100 | ₹78.24830 | ₹7,824.83 |
| 250 | ₹69.12536 | ₹17,281.34 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | ₹63.41866 | ₹31,709.33 |
| 1,000 | ₹58.57020 | ₹58,570.20 |
| 1,500 | ₹56.07933 | ₹84,118.99 |
| 2,500 | ₹53.26139 | ₹1,33,153.48 |
| 3,500 | ₹51.58218 | ₹1,80,537.63 |
| 5,000 | ₹49.94173 | ₹2,49,708.65 |