
SMW5150RJT | |
|---|---|
DigiKey Part Number | A103640TR-ND - Tape & Reel (TR) A103640CT-ND - Cut Tape (CT) A103640DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SMW5150RJT |
Description | RES SMD 150 OHM 5% 5W 5329 |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | 150 Ohms ±5% 5W Chip Resistor 5329 (13573 Metric), J-Lead Flame Retardant Coating, Safety Wirewound |
Datasheet | Datasheet |
EDA/CAD Models | SMW5150RJT Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Flame Retardant Coating, Safety | |
Temperature Coefficient | ±200ppm/°C | |
Operating Temperature | -55°C ~ 200°C | |
Package / Case | 5329 (13573 Metric), J-Lead | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.531" L x 0.287" W (13.50mm x 7.30mm) | |
Height - Seated (Max) | 0.280" (7.10mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹141.64000 | ₹141.64 |
| 10 | ₹93.09300 | ₹930.93 |
| 25 | ₹79.91640 | ₹1,997.91 |
| 50 | ₹71.66000 | ₹3,583.00 |
| 100 | ₹64.66180 | ₹6,466.18 |
| 250 | ₹56.98136 | ₹14,245.34 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | ₹52.17298 | ₹26,086.49 |
| 1,000 | ₹48.08864 | ₹48,088.64 |
| 1,500 | ₹45.99040 | ₹68,985.60 |
| 2,500 | ₹43.61664 | ₹1,09,041.60 |
| 3,500 | ₹42.20234 | ₹1,47,708.19 |
| 5,000 | ₹40.82050 | ₹2,04,102.50 |