
SMW51R0JT | |
|---|---|
DigiKey Part Number | A103641TR-ND - Tape & Reel (TR) A103641CT-ND - Cut Tape (CT) A103641DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SMW51R0JT |
Description | RES SMD 1 OHM 5% 5W 5329 |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | 1 Ohms ±5% 5W Chip Resistor 5329 (13573 Metric), J-Lead Flame Retardant Coating, Safety Wirewound |
Datasheet | Datasheet |
EDA/CAD Models | SMW51R0JT Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Flame Retardant Coating, Safety | |
Temperature Coefficient | ±200ppm/°C | |
Operating Temperature | -55°C ~ 200°C | |
Package / Case | 5329 (13573 Metric), J-Lead | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.531" L x 0.287" W (13.50mm x 7.30mm) | |
Height - Seated (Max) | 0.280" (7.10mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹129.53000 | ₹129.53 |
| 10 | ₹84.79900 | ₹847.99 |
| 25 | ₹72.72240 | ₹1,818.06 |
| 50 | ₹65.15560 | ₹3,257.78 |
| 100 | ₹58.73510 | ₹5,873.51 |
| 250 | ₹51.69212 | ₹12,923.03 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | ₹47.28630 | ₹23,643.15 |
| 1,000 | ₹43.54023 | ₹43,540.23 |
| 1,500 | ₹41.61625 | ₹62,424.38 |
| 2,500 | ₹39.43930 | ₹98,598.25 |
| 3,500 | ₹38.14209 | ₹1,33,497.32 |
| 5,000 | ₹36.87500 | ₹1,84,375.00 |