20 Ohms ±5% 5W Chip Resistor 5329 (13573 Metric), J-Lead Flame Retardant Coating, Safety Wirewound
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SMW520RJT

DigiKey Part Number
A131724TR-ND - Tape & Reel (TR)
A131724CT-ND - Cut Tape (CT)
A131724DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SMW520RJT
Description
RES SMD 20 OHM 5% 5W 5329
Manufacturer Standard Lead Time
26 Weeks
Customer Reference
Detailed Description
20 Ohms ±5% 5W Chip Resistor 5329 (13573 Metric), J-Lead Flame Retardant Coating, Safety Wirewound
Datasheet
 Datasheet
EDA/CAD Models
SMW520RJT Models
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
Flame Retardant Coating, Safety
Temperature Coefficient
±200ppm/°C
Operating Temperature
-55°C ~ 200°C
Package / Case
5329 (13573 Metric), J-Lead
Supplier Device Package
Ratings
-
Size / Dimension
0.531" L x 0.287" W (13.50mm x 7.30mm)
Height - Seated (Max)
0.280" (7.10mm)
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
0 In Stock
Check Lead Time
Request Stock Notification
All prices are in INR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1₹146.30000₹146.30
10₹96.16800₹961.68
25₹82.60000₹2,065.00
50₹74.10160₹3,705.08
100₹66.87030₹6,687.03
250₹58.95320₹14,738.30
* All Digi-Reel orders will add a ₹452.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
500₹53.99942₹26,999.71
1,000₹49.78928₹49,789.28
1,500₹47.62612₹71,439.18
2,500₹45.17956₹1,12,948.90
3,500₹43.72127₹1,53,024.44
5,000₹42.29713₹2,11,485.65
Manufacturers Standard Package