220 Ohms ±5% 5W Chip Resistor 5329 (13573 Metric), J-Lead Flame Retardant Coating, Safety Wirewound
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SMW5220RJT

DigiKey Part Number
A131824TR-ND - Tape & Reel (TR)
A131824CT-ND - Cut Tape (CT)
A131824DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SMW5220RJT
Description
RES SMD 220 OHM 5% 5W 5329
Manufacturer Standard Lead Time
26 Weeks
Customer Reference
Detailed Description
220 Ohms ±5% 5W Chip Resistor 5329 (13573 Metric), J-Lead Flame Retardant Coating, Safety Wirewound
Datasheet
 Datasheet
EDA/CAD Models
SMW5220RJT Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Flame Retardant Coating, Safety
Temperature Coefficient
±200ppm/°C
Operating Temperature
-55°C ~ 200°C
Package / Case
5329 (13573 Metric), J-Lead
Supplier Device Package
Ratings
-
Size / Dimension
0.531" L x 0.287" W (13.50mm x 7.30mm)
Height - Seated (Max)
0.280" (7.10mm)
Number of Terminations
2
Failure Rate
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1,624
Check for Additional Incoming Stock
All prices are in INR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1₹141.64000₹141.64
10₹93.09300₹930.93
25₹79.91640₹1,997.91
50₹71.66000₹3,583.00
100₹64.66180₹6,466.18
250₹56.98136₹14,245.34
* All Digi-Reel orders will add a ₹452.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
500₹52.17298₹26,086.49
1,000₹48.08864₹48,088.64
1,500₹45.99040₹68,985.60
2,500₹43.61664₹1,09,041.60
3,500₹42.20234₹1,47,708.19
5,000₹40.82050₹2,04,102.50
Manufacturers Standard Package