
SMW5R051JT | |
|---|---|
DigiKey Part Number | A131840TR-ND - Tape & Reel (TR) A131840CT-ND - Cut Tape (CT) A131840DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SMW5R051JT |
Description | RES SMD 0.051 OHM 5% 5W 5329 |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | 51 mOhms ±5% 5W Chip Resistor 5329 (13573 Metric), J-Lead Flame Retardant Coating, Safety Wirewound |
Datasheet | Datasheet |
EDA/CAD Models | SMW5R051JT Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Flame Retardant Coating, Safety | |
Temperature Coefficient | ±200ppm/°C | |
Operating Temperature | -55°C ~ 200°C | |
Package / Case | 5329 (13573 Metric), J-Lead | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.531" L x 0.287" W (13.50mm x 7.30mm) | |
Height - Seated (Max) | 0.280" (7.10mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹146.30000 | ₹146.30 |
| 10 | ₹96.16800 | ₹961.68 |
| 25 | ₹82.60000 | ₹2,065.00 |
| 50 | ₹74.10160 | ₹3,705.08 |
| 100 | ₹66.87030 | ₹6,687.03 |
| 250 | ₹58.95320 | ₹14,738.30 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | ₹53.99942 | ₹26,999.71 |
| 1,000 | ₹49.78928 | ₹49,789.28 |
| 1,500 | ₹47.62612 | ₹71,439.18 |
| 2,500 | ₹45.17956 | ₹1,12,948.90 |
| 3,500 | ₹43.72127 | ₹1,53,024.44 |
| 5,000 | ₹42.29713 | ₹2,11,485.65 |