
SMW7R10JT | |
|---|---|
DigiKey Part Number | 1712-SMW7R10JTTR-ND - Tape & Reel (TR) 1712-SMW7R10JTCT-ND - Cut Tape (CT) 1712-SMW7R10JTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SMW7R10JT |
Description | RES 0.1 OHM 5% 7W NONSTANDARD |
Manufacturer Standard Lead Time | 38 Weeks |
Customer Reference | |
Detailed Description | 100 mOhms ±5% 7W Chip Resistor Nonstandard Flame Retardant Coating, Safety Wirewound |
Datasheet | Datasheet |
EDA/CAD Models | SMW7R10JT Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Flame Retardant Coating, Safety | |
Temperature Coefficient | ±200ppm/°C | |
Operating Temperature | -55°C ~ 200°C | |
Package / Case | Nonstandard | |
Supplier Device Package | - | |
Ratings | - | |
Size / Dimension | 0.906" L x 0.374" W (23.00mm x 9.50mm) | |
Height - Seated (Max) | 0.390" (9.90mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹340.13000 | ₹340.13 |
| 10 | ₹228.86500 | ₹2,288.65 |
| 25 | ₹198.63520 | ₹4,965.88 |
| 50 | ₹179.71860 | ₹8,985.93 |
| 100 | ₹163.61600 | ₹16,361.60 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 300 | ₹142.90383 | ₹42,871.15 |
| 600 | ₹132.33343 | ₹79,400.06 |
| 900 | ₹126.90483 | ₹1,14,214.35 |
| 1,500 | ₹120.76409 | ₹1,81,146.13 |
| 2,100 | ₹117.10419 | ₹2,45,918.80 |
| 3,000 | ₹113.52944 | ₹3,40,588.32 |